342-066-542-204

Heilind Number:EDA342-066-542-204
Manufacturer:EDAC
Manufacturer Number:342-066-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-542-204

Detailed Description

Enhance connectivity within your PCB setup with this robust Card Edge Connector. Designed for efficient power transmission, it boasts a 3A amperage capacity, ensuring reliable performance. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees safety and longevity in operation. With two rows and 66 positions, it offers ample room for secure connections. The Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for a wide range of applications, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for demanding environments. Upgrade your system with this essential component for enhanced functionality and performance.