342-066-542-207

Heilind Number:EDA342-066-542-207
Manufacturer:EDAC
Manufacturer Number:342-066-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-542-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with utmost precision, this connector features a dual-row configuration with 66 positions, ensuring optimal signal transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in diverse operating conditions. The contact material, Copper Alloy, offers excellent conductivity, while the vibrant green color adds a touch of distinction to your setup. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy integration, and its straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its performance and make seamless connections a reality.