342-066-542-212

Heilind Number:EDA342-066-542-212
Manufacturer:EDAC
Manufacturer Number:342-066-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-542-212

Detailed Description

Enhance connectivity in your PCB assemblies with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green color, this connector offers a visually distinctive touch to your setup. With an amperage rating of 3 A, it ensures efficient power transmission while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and durability. Boasting two rows for increased versatility, it accommodates a total of 66 positions with precision. The Copper Alloy contact material and .1-inch pitch deliver optimal conductivity, while the .2-inch row spacing enhances ease of use. Whether you require straight mount orientation or robust performance in extreme environments, this connector, with an operating temperature range of -40 to 105 °C, is the perfect solution. Explore our range of connectors for all your PCB connectivity needs.