342-066-555-201

Heilind Number:EDA342-066-555-201
Manufacturer:EDAC
Manufacturer Number:342-066-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a dual-row configuration and a total of 66 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it allows for easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in diverse environments. Upgrade your connectivity solutions with this essential component.