342-066-555-207

Heilind Number:EDA342-066-555-207
Manufacturer:EDAC
Manufacturer Number:342-066-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-555-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a 3A amperage and copper alloy contact material, it guarantees efficient power transmission. Boasting two rows and 66 positions, it offers ample connectivity options with a pitch and row spacing of .1 and .2 inches, respectively. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Upgrade your PCB assembly with this essential component.