342-066-555-212

Heilind Number:EDA342-066-555-212
Manufacturer:EDAC
Manufacturer Number:342-066-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-555-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row layout and 66 positions, it offers ample room for intricate circuitry. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission, while the tight .1-inch pitch and .2-inch row spacing optimize space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the realm of Products, Connectors, and PCB connectivity. Choose straight mount orientation for convenient installation and trust in its 3A amperage rating for efficient power delivery. Elevate your electronic designs with this essential Board To Board PCB Connector.