342-066-556-201

Heilind Number:EDA342-066-556-201
Manufacturer:EDAC
Manufacturer Number:342-066-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-556-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, featuring a vibrant green housing made from UL 94V-0 Thermoplastic Polyester for durability. With a 66-position layout across 2 rows, it ensures efficient data transfer. The copper alloy contacts offer reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse electronic applications. Its straight mount orientation further simplifies installation, making it a valuable addition to your connector arsenal.