342-066-556-202

Heilind Number:EDA342-066-556-202
Manufacturer:EDAC
Manufacturer Number:342-066-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-556-202

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a sleek green design, it offers reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 66 positions, this connector facilitates seamless board-to-board connections. The copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, guarantee efficient signal transmission. Suitable for a wide range of applications, it has a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Upgrade your PCB setups with this essential component.