342-066-556-203

Heilind Number:EDA342-066-556-203
Manufacturer:EDAC
Manufacturer Number:342-066-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-556-203

Detailed Description

Enhance connectivity within your electronic projects with our Card Edge Connector. Designed for optimal performance, this connector features a double-row configuration with a total of 66 positions, ensuring seamless data transfer. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contacts constructed from durable Copper Alloy, guaranteeing reliability in any application. The .1 inch pitch and .2 inch row spacing allow for efficient board-to-board connections. With a green color for easy identification, this connector is not only functional but also aesthetically pleasing. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component for dependable and efficient performance.