342-066-556-207

Heilind Number:EDA342-066-556-207
Manufacturer:EDAC
Manufacturer Number:342-066-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-556-207

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless integration in PCB setups. Featuring a vibrant green hue, this connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various environments. With two rows and 66 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise connections. Designed for straight mount orientation, this connector is easy to install and suits a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your connectivity needs. Elevate your PCB setups with this high-quality Card Edge Connector.