342-066-556-208

Heilind Number:EDA342-066-556-208
Manufacturer:EDAC
Manufacturer Number:342-066-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-556-208

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a 3 A amperage, perfect for efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and longevity. With two rows of 66 positions each, it offers ample connectivity options for your projects. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB setups with this essential component, guaranteeing seamless and secure board-to-board connections.