342-066-556-212

Heilind Number:EDA342-066-556-212
Manufacturer:EDAC
Manufacturer Number:342-066-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for efficiency, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, it offers secure and reliable performance. The .1-inch pitch and .2-inch row spacing, along with 66 positions, ensure seamless board-to-board connections. Suitable for a variety of applications, its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it a versatile choice for your projects. Upgrade your connectivity solutions with this essential component.