342-066-558-201

Heilind Number:EDA342-066-558-201
Manufacturer:EDAC
Manufacturer Number:342-066-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-558-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Crafted with precision, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, offering both durability and visual appeal. Its robust Copper Alloy contact material ensures reliable performance, even in demanding environments. With two rows and a total of 66 positions, this connector facilitates seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation allows for efficient installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your PCB connections with this essential component, a standout in our range of high-quality connectors.