342-066-558-202

Heilind Number:EDA342-066-558-202
Manufacturer:EDAC
Manufacturer Number:342-066-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability. With two rows of precision-engineered Copper Alloy contacts, it offers exceptional conductivity and power delivery. Featuring a pitch of .1 inches and a row spacing of .2 inches, it supports up to 66 positions for versatile connectivity options. Its right-angle mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your electronic projects with this essential component.