342-066-558-204

Heilind Number:EDA342-066-558-204
Manufacturer:EDAC
Manufacturer Number:342-066-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage capacity, it ensures reliable power transmission for your electronic devices. The copper alloy contacts, rated for 66 positions across two rows, guarantee secure and efficient connections. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional project. Explore our range of connectors for more solutions tailored to your needs.