342-066-558-207

Heilind Number:EDA342-066-558-207
Manufacturer:EDAC
Manufacturer Number:342-066-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-558-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1 inch pitch and .2 inch row spacing, along with 66 positions, ensure precise and secure board-to-board connections. Its right-angle mount orientation adds versatility to your setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial applications. Trust in its quality to streamline your electronic projects effortlessly.