342-066-558-208

Heilind Number:EDA342-066-558-208
Manufacturer:EDAC
Manufacturer Number:342-066-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-558-208

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector, designed for seamless board-to-board connections. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows of precision-machined copper alloy contacts, this connector offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation allows for efficient space utilization. With 66 positions available, it's ideal for complex electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.