342-066-559-207

Heilind Number:EDA342-066-559-207
Manufacturer:EDAC
Manufacturer Number:342-066-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-559-207

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a sleek green color. Designed for optimum performance, it features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable power transmission. With two rows and 66 positions, it offers ample space for seamless board-to-board connections. The right-angle mount orientation adds versatility to your assembly process. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your setup with this essential component for efficient and secure connections.