342-066-559-212

Heilind Number:EDA342-066-559-212
Manufacturer:EDAC
Manufacturer Number:342-066-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-559-212

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Its vibrant green hue adds a pop of color to circuit boards, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. Featuring two rows and a total of 66 positions, this connector offers ample space for seamless board-to-board connections. Made with high-quality Copper Alloy contacts, it guarantees optimal conductivity, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise installation is a breeze. The right-angle mount orientation facilitates easy integration, while its wide operating temperature range of -40 to 105°C ensures performance stability. Upgrade your PCB connections with this essential component.