342-066-560-212

Heilind Number:EDA342-066-560-212
Manufacturer:EDAC
Manufacturer Number:342-066-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-560-212

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also delivers reliable performance. Designed for dual-row configurations, with a total of 66 positions, it ensures seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made from high-quality Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector for efficient and secure board-to-board connections in your projects.