342-068-520-201

Heilind Number:EDA342-068-520-201
Manufacturer:EDAC
Manufacturer Number:342-068-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-520-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green color and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual row configuration and a total of 68 positions, it offers ample connectivity for your electronic components. The Copper Alloy contact material ensures reliable and efficient power transmission, while the precise pitch of .1 inches and row spacing of .2 inches allow for seamless integration. Perfect for straight mounting orientation, this connector can withstand a wide operating temperature range from -40 to 105°C, making it suitable for various applications in the electronics industry. Upgrade your board-to-board connections with this high-quality component.