342-068-520-202

Heilind Number:EDA342-068-520-202
Manufacturer:EDAC
Manufacturer Number:342-068-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-520-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a 3 A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. Boasting 68 positions across 2 rows with a .1-inch pitch and .2-inch row spacing, it offers ample connectivity options for your PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for a range of applications, this connector is a valuable addition to your electronic component collection.