342-068-520-204

Heilind Number:EDA342-068-520-204
Manufacturer:EDAC
Manufacturer Number:342-068-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-520-204

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a high amperage rating of 3 A, it ensures reliable power transmission. The two-row design, along with 68 positions, offers ample connectivity options. Crafted with precision, it boasts copper alloy contacts for efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications. Explore seamless connectivity with this essential component in the realm of PCB connectors.