342-068-520-212

Heilind Number:EDA342-068-520-212
Manufacturer:EDAC
Manufacturer Number:342-068-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-520-212

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. With two rows and 68 positions, it offers ample connectivity for your projects. The Copper Alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Its straight mount orientation makes installation a breeze. Elevate your connectivity solutions with this essential component.