342-068-521-201

Heilind Number:EDA342-068-521-201
Manufacturer:EDAC
Manufacturer Number:342-068-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage capacity and features 68 positions across two rows, ensuring seamless integration into your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability even in harsh operating conditions, with a wide temperature range of -40 to 105°C. Engineered with precision, the connector offers a pitch of .1 inches and row spacing of .2 inches, facilitating efficient data transfer. Crafted from robust Copper Alloy, the contacts provide exceptional conductivity, while the sleek green color adds a touch of visual appeal to your setup. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Trust in its straight mount orientation for easy installation and enjoy reliable performance in every application. Elevate your connectivity experience with this essential component.