342-068-521-203

Heilind Number:EDA342-068-521-203
Manufacturer:EDAC
Manufacturer Number:342-068-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-521-203

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector in vibrant green. Designed for efficiency, it boasts a double-row configuration with 68 positions, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact point is meticulously engineered with Copper Alloy, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Whether for industrial applications or DIY projects, this connector is a versatile and reliable choice. Upgrade your connectivity game today.