342-068-521-207

Heilind Number:EDA342-068-521-207
Manufacturer:EDAC
Manufacturer Number:342-068-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-521-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a sleek green finish. Designed for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and a total of 68 positions, this connector offers versatile connectivity options with a pitch of .1 in and row spacing of .2 in. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for your board-to-board PCB connections, this connector is a must-have for your electronic projects.