342-068-521-208

Heilind Number:EDA342-068-521-208
Manufacturer:EDAC
Manufacturer Number:342-068-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 68 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance in diverse environments. Its straight mount orientation further simplifies installation, making it a must-have in your electronic assembly arsenal. Trust in our Card Edge Connector to streamline your PCB connections with utmost precision and durability.