342-068-521-212

Heilind Number:EDA342-068-521-212
Manufacturer:EDAC
Manufacturer Number:342-068-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green color, this connector not only stands out visually but also boasts high performance with an amperage rating of 3 A. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environmental conditions. With two rows and 68 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you require straight mounting orientation or operation in extreme temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your connectivity needs. Explore our range of Products, including Connectors and PCB Connectors, to find more innovative solutions for your projects.