342-068-523-201

Heilind Number:EDA342-068-523-201
Manufacturer:EDAC
Manufacturer Number:342-068-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-523-201

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of 68 positions each, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable signal transmission, while the precise pitch and row spacing of .1 and .2 inches, respectively, facilitate effortless integration. Suitable for a wide range of applications, this connector guarantees stable operation even in harsh environments, with an operating temperature range of -40 to 105°C. Trust in its durability and efficiency to meet your connectivity needs with ease.