342-068-523-212

Heilind Number:EDA342-068-523-212
Manufacturer:EDAC
Manufacturer Number:342-068-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. With two rows and a total of 68 positions, this connector ensures efficient signal transfer. The copper alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, guarantee reliable performance. Operating in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your systems with this high-quality connector, a essential component for seamless PCB integration.