342-068-524-207

Heilind Number:EDA342-068-524-207
Manufacturer:EDAC
Manufacturer Number:342-068-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-524-207

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector in a classic shade of green. Designed for seamless integration, it boasts a 2-row configuration with a total of 68 positions, ensuring ample connectivity options for your projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees both longevity and efficient signal transmission. With a low amperage rating of 3A, it's perfect for various electronic applications. The compact pitch of .1 inches and row spacing of .2 inches allow for precise and tidy PCB layouts. Whether you're working on industrial machinery or intricate electronic devices, this connector, with a straight mount orientation, is the perfect choice. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.