342-068-524-212

Heilind Number:EDA342-068-524-212
Manufacturer:EDAC
Manufacturer Number:342-068-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-524-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a reliable and efficient solution for your PCB assembly needs. Featuring a vibrant green color, this connector offers a seamless interface with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 68 positions, it provides ample connectivity options for your circuit boards. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, it facilitates easy installation on your PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity with this high-quality Card Edge Connector.