342-068-540-203

Heilind Number:EDA342-068-540-203
Manufacturer:EDAC
Manufacturer Number:342-068-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-540-203

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows and 68 positions, it offers ample space for efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project. Trust in its straight mount orientation for easy installation and secure connections every time. Elevate your PCB connectivity with this high-quality Card Edge Connector.