342-068-540-207

Heilind Number:EDA342-068-540-207
Manufacturer:EDAC
Manufacturer Number:342-068-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of 68 positions each, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating at an amperage of 3A, this connector is suitable for a wide range of power requirements. Its .1-inch pitch and .2-inch row spacing allow for secure and precise connections. Whether you need to establish board-to-board connections or link your PCBs, this connector, with a straight mount orientation, is the perfect solution. With an operating temperature range of -40 to 105°C, it is ideal for diverse industrial settings. Upgrade your connectivity with this essential component, a must-have in any electronics toolkit.