342-068-540-208

Heilind Number:EDA342-068-540-208
Manufacturer:EDAC
Manufacturer Number:342-068-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-540-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With two rows of 68 copper alloy contacts, it provides seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Designed for straight mounting, it offers convenience and versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this high-quality component.