342-068-540-212

Heilind Number:EDA342-068-540-212
Manufacturer:EDAC
Manufacturer Number:342-068-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-540-212

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in electronic devices. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in diverse environments, while the Copper Alloy contacts guarantee efficient power transmission. With two rows and a total of 68 positions, this connector offers ample space for seamless board-to-board connections. Its green color adds a touch of vibrancy to any PCB assembly, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications where reliability is paramount. Upgrade your connectivity solutions with this high-quality connector.