342-068-541-202

Heilind Number:EDA342-068-541-202
Manufacturer:EDAC
Manufacturer Number:342-068-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-541-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for performance and reliability, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating conditions. With two rows and 68 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both indoor and outdoor applications. Trust in our Connector for optimal performance in your electronic systems.