342-068-541-203

Heilind Number:EDA342-068-541-203
Manufacturer:EDAC
Manufacturer Number:342-068-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-541-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green housing made from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a low amperage of 3 A, it efficiently powers your devices while maintaining seamless data transfer. Equipped with two rows for enhanced functionality, the connector boasts 68 positions for versatile connectivity options. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your PCB setup with this essential component, perfect for a wide range of applications.