342-068-541-207

Heilind Number:EDA342-068-541-207
Manufacturer:EDAC
Manufacturer Number:342-068-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material for reliable operation. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 68 positions for optimal signal transmission. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.