342-068-541-208

Heilind Number:EDA342-068-541-208
Manufacturer:EDAC
Manufacturer Number:342-068-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-541-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. With a 3A amperage rating and durable Copper Alloy contacts, it guarantees efficient power transmission. Its double-row design, with 68 positions spaced at 0.1 inches, offers ample connectivity options. The straight mount orientation and compact pitch of 0.2 inches make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various projects. Explore our range of connectors for seamless board-to-board PCB connections.