342-068-541-212

Heilind Number:EDA342-068-541-212
Manufacturer:EDAC
Manufacturer Number:342-068-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-541-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only stands out visually but also ensures reliable performance. With an amperage rating of 3A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers sturdy housing for your connections. Its dual-row design with 68 positions allows for versatile connectivity options. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Whether you need straight or right-angle mounting, this connector offers flexibility to suit your application. Operating in a wide temperature range from -40 to 105°C, it remains stable even in harsh environments. Elevate your PCB design with this essential component.