342-068-542-201

Heilind Number:EDA342-068-542-201
Manufacturer:EDAC
Manufacturer Number:342-068-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-542-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board, accommodating 68 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in demanding environments. Perfect for a wide range of applications, this connector is a must-have for any PCB setup. Add it to your cart today and experience seamless board-to-board connectivity like never before.