342-068-542-203

Heilind Number:EDA342-068-542-203
Manufacturer:EDAC
Manufacturer Number:342-068-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-542-203

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. Featuring a pitch of .1 inches and a row spacing of .2 inches, it accommodates up to 68 positions for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your connectivity solutions with this essential component.