342-068-542-204

Heilind Number:EDA342-068-542-204
Manufacturer:EDAC
Manufacturer Number:342-068-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-542-204

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for seamless integration, this green connector features a two-row layout with a total of 68 positions, ensuring optimal performance for your electronic assemblies. Crafted with precision, the housing material boasts UL 94V-0 Thermoplastic Polyester for durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit boards. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in our Card Edge Connector for efficient and secure board-to-board connections.