342-068-542-207

Heilind Number:EDA342-068-542-207
Manufacturer:EDAC
Manufacturer Number:342-068-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-542-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in facilitating seamless data transmission. Designed with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance and safety. Its two rows of copper alloy contacts ensure reliable power delivery, with a pitch of .1 inches and row spacing of .2 inches for efficient PCB integration. With 68 positions available, this connector offers ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this green-colored connector for high-quality, high-amperage (3A) connections on your circuit boards.