342-068-542-208

Heilind Number:EDA342-068-542-208
Manufacturer:EDAC
Manufacturer Number:342-068-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-542-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color and crafted with precision, this connector ensures reliable performance in demanding applications. With a current rating of 3 A, it offers efficient power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester for enhanced durability and safety. With two rows of contacts made from high-quality Copper Alloy, each spaced at .1 inches and .2 inches apart, this connector provides a total of 68 positions for comprehensive connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this connector for secure and stable board-to-board connections, a vital component in your electronic projects.