342-068-542-212

Heilind Number:EDA342-068-542-212
Manufacturer:EDAC
Manufacturer Number:342-068-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-542-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green finish. Designed for seamless integration, this connector boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers a total of 68 positions for optimal connectivity. Suitable for straight mounting orientation, it ensures a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various electronic applications. Upgrade your setup with this essential component that guarantees efficient and dependable performance.