342-068-544-201

Heilind Number:EDA342-068-544-201
Manufacturer:EDAC
Manufacturer Number:342-068-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-544-201

Detailed Description

Upgrade your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material and features two rows with a total of 68 positions, ensuring seamless connectivity. Crafted with high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Whether you're assembling straight or angled configurations, its versatile mounting orientation caters to your needs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material and features two rows with a total of 68 positions, ensuring seamless connectivity. Crafted with high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Whether you're assembling straight or angled configurations, its versatile mounting orientation caters to your needs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects.