342-068-544-203

Heilind Number:EDA342-068-544-203
Manufacturer:EDAC
Manufacturer Number:342-068-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-544-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless circuit integration. Designed for optimal performance, this connector boasts a vibrant Green color and a reliable 3 A amperage capacity, ensuring efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and stability in every connection. With two rows and 68 positions, it offers ample flexibility for your PCB layout. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component, a must-have in any professional setup.